Part Details for T-50701 by Rhombus Industries Inc
Overview of T-50701 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for T-50701
T-50701 CAD Models
T-50701 Part Data Attributes
|
T-50701
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-50701
Rhombus Industries Inc
Datacom Transformer, ETHERNET; 10 BASE-2/5 Application(s), 1:1, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH ISOLATION | |
Application | ETHERNET; 10 BASE-2/5 | |
ET Product-Min | 1.8 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 2000 V | |
Length | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Primary Inductance | 35 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.16 mm |