There are no models available for this part yet.
Overview of T-7290-PL2 by Alcatel-Lucent
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7290820JG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 5.0V | |
7290820PQFG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 5.0V | |
72V7290L15BBG8 | Renesas Electronics Corporation | 3.3V 32K X 72 SUPERSYNCII |
Price & Stock for T-7290-PL2 by Alcatel-Lucent
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DATACOM, PCM TRANSCEIVER, PDIP28 | 190 |
|
Buy Now |