Part Details for T-940C-21X17-94 by Coherent Inc
Overview of T-940C-21X17-94 by Coherent Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-940C-21X17-94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-T-940C-21X17-94-ND
|
DigiKey | OPTICAL DIFFRACTION GRATING Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T-940C-21X17-94
|
Avnet Americas | High Efficiency Telecom Transmission Grating 1526nm to 1566nm 21mm Width 17mm Height - Bulk (Alt: T-940C-21X17-94) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
T-940C-21X17-94
|
Avnet Americas | High Efficiency Telecom Transmission Grating 1526nm to 1566nm 21mm Width 17mm Height - Bulk (Alt: T-940C-21X17-94) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |