Part Details for T-S2ALN4 by Well Buying Industrial Co Ltd
Overview of T-S2ALN4 by Well Buying Industrial Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-S2ALN4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107-T-S2ALN4
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH 1A/25VDC .2A/125VAC RoHS: Compliant | 210 |
|
$0.7330 / $1.3800 | Buy Now |
Part Details for T-S2ALN4
T-S2ALN4 CAD Models
T-S2ALN4 Part Data Attributes
|
T-S2ALN4
Well Buying Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
T-S2ALN4
Well Buying Industrial Co Ltd
Special Switch, DPDT, Momentary, 1A, 25VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELL BUYING INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 4.4958 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.604 mm | |
Body Height | 24.511 mm | |
Body Length or Diameter | 8.9916 mm | |
Contact (AC) Max Rating R Load | 0.2A@125VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@25VDC | |
Contact Resistance | 0.04 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Material | BRASS | |
Termination Type | SOLDER |