Part Details for T0-1-15401/E by Eaton Corporation
Overview of T0-1-15401/E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-401-19LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
77315-401-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
77315-401-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 14 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for T0-1-15401/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3218
|
Newark | Rotary Switch, 1P, 2Pos, 20A, 690Vac Rohs Compliant: Yes |Eaton Moeller T0-1-15401/E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$23.5600 / $35.1000 | Buy Now |
DISTI #
T0-1-15401/E
|
TME | Switch: cam switch, Stabl.pos: 2, 20A, 0-1, for building in, Pos: 2 Min Qty: 1 | 8 |
|
$29.8700 / $35.4000 | Buy Now |