Part Details for T0-3-15683/I1/SVB-SW by Eaton Corporation
Overview of T0-3-15683/I1/SVB-SW by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0-3-15683/I1/SVB-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C7843
|
Newark | On-Off Switch |Eaton Moeller T0-3-15683/I1/SVB-SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.8200 / $363.9400 | Buy Now |
DISTI #
T0-3-15683/I1SVBSW
|
TME | Switch: cam switch, 20A, 6.5kW Min Qty: 1 | 3 |
|
$74.7400 / $91.3500 | Buy Now |
Part Details for T0-3-15683/I1/SVB-SW
T0-3-15683/I1/SVB-SW CAD Models
T0-3-15683/I1/SVB-SW Part Data Attributes
|
T0-3-15683/I1/SVB-SW
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
T0-3-15683/I1/SVB-SW
Eaton Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Eaton | |
Switch Type | ROTARY SWITCH |