Part Details for T0052711999N by Apex Tool Group LLC
Overview of T0052711999N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052711999N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T0052711999N-ND
|
DigiKey | SOLDERING IRON HOT AIR 200W 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$442.0000 | Buy Now |
DISTI #
578-T0052711999N
|
Mouser Electronics | Soldering Irons WXHAP 200 HOT AIR PENCIL PACKED RoHS: Compliant | 0 |
|
$442.0000 | Order Now |
DISTI #
71035674
|
RS | Weller, Wxhap 200 Hot Air Pencil,24V/200W, Esd Safe, Type F/R/D/Q Nozzles | Apex Tool Group Mfr. T0052711999N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$415.1700 / $446.4200 | RFQ |