Part Details for T0052711999N by Weller Hand Tools GmbH
Overview of T0052711999N by Weller Hand Tools GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052711999N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hot air iron 200 W, 24 V with hot air nozzle R 06 round Ø 3.0 mm RoHS: Compliant | 0 |
|
$465.2600 | Buy Now |