There are no models available for this part yet.
Overview of T0052917199N by Apex Tool Group LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T0052917199N by Apex Tool Group LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T0052917199N-ND
|
DigiKey | SOLDERING IRON 40W 12V Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$199.0000 | Buy Now | |
DISTI #
578-T0052917199N
|
Mouser Electronics | Soldering Irons WMRP PENCIL,NO TIP RoHS: Compliant | 1 |
|
$199.0000 | Buy Now | |
DISTI #
71077250
|
RS | Weller, Wmrp Soldering Pencil, No Tip | Apex Tool Group Mfr. T0052917199N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$178.8800 / $200.9900 | Buy Now |