There are no models available for this part yet.
Overview of T0052920399N by Apex Tool Group LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T0052920399N by Apex Tool Group LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T0052920399N-ND
|
DigiKey | SOLDERING IRON 55W 12V Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$220.0000 | Buy Now | |
DISTI #
578-T0052920399N
|
Mouser Electronics | Soldering Irons WXMP HANDPIECE FOR RT TIP RoHS: Compliant | 3 |
|
$220.0000 | Buy Now | |
DISTI #
71115562
|
RS | Weller, WXMP, Handpiece For RT Tip | Apex Tool Group Mfr. T0052920399N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$204.4200 / $222.2000 | RFQ |