Part Details for T0052922499N by Weller Hand Tools GmbH
Overview of T0052922499N by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052922499N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2637
|
Newark | Wxp 90 Soldering Iron 90W/Weller Rohs Compliant: Yes |Weller T0052922499N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$293.0000 | Buy Now |
|
Onlinecomponents.com | Hybrid soldering iron 90 W, 24 V with Power Response Heating Technology RoHS: Compliant | 0 |
|
$308.4200 | Buy Now |
DISTI #
WEL.WXP90
|
TME | Soldering iron: with htg elem, 90W Min Qty: 1 | 0 |
|
$323.9400 / $335.9300 | RFQ |