Part Details for T0052922899 by Apex Tool Group LLC
Overview of T0052922899 by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052922899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-T0052922899-ND
|
DigiKey | WXPP MS HANDPIECE FOR RTP MS TIP Min Qty: 1 Lead time: 8 Weeks Container: Box |
20 In Stock |
|
$220.0000 | Buy Now |
DISTI #
578-T0052922899
|
Mouser Electronics | Soldering Irons WXPP MS HANDPIECE FOR RTP MS TIP | 0 |
|
$220.0000 | Order Now |
DISTI #
71766596
|
RS | Soldering Iron, Pico, 40W, 12V, Temp Range 200F-850F, WXPP MS | Apex Tool Group Mfr. T0052922899 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$230.3100 | RFQ |