Part Details for T0054441599 by Weller Hand Tools GmbH
Overview of T0054441599 by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054441599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2658
|
Newark | Tip, Soldering Iron, Chisel, 3.2Mm, Tip/Nozzle Width:3.2Mm, Tip/Nozzle Style:Chisel, For Use With:Weller Wsp 80 & Wp 80 Soldering Irons, Product Range:Lt Series Rohs Compliant: Yes |Weller T0054441599 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$6.1000 | Buy Now |
DISTI #
70624651
|
RS | Weller, Soldering Tip, Chisel: Lt Series For Wsp80 Iron, .126in.X.047in. | Weller T0054441599 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$6.3700 | Buy Now |
|
Onlinecomponents.com | Soldering tip, chisel tip long, Ø 3,2 mm |
84 In Stock |
|
$5.8000 / $6.1000 | Buy Now |
DISTI #
WEL.LT-M
|
TME | Tip, chisel, 3.2x1.2mm Min Qty: 1 | 47 |
|
$7.4100 / $7.8500 | Buy Now |
|
Master Electronics | Soldering tip, chisel tip long, Ø 3,2 mm |
84 In Stock |
|
$5.8000 / $6.1000 | Buy Now |