Part Details for T0054442799 by Apex Tool Group LLC
Overview of T0054442799 by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054442799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-T0054442799-ND
|
DigiKey | TIP SOLDERING LTAX 1.6MM A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
77 In Stock |
|
$8.4000 | Buy Now |
DISTI #
578-T0054442799
|
Mouser Electronics | Soldering Irons LT AX SOLDERING TIP 1.6 MM RoHS: Compliant | 0 |
|
$8.4000 | Order Now |
DISTI #
70634929
|
RS | TIP SOLDERING LTAX 1.6MM A | Apex Tool Group Mfr. T0054442799 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$8.7900 | Buy Now |