Part Details for T0054465199N by Weller Hand Tools GmbH
Overview of T0054465199N by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054465199N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Soldering tip set Ø 0,4 mm, 45° RoHS: Compliant |
1 In Stock |
|
$62.7000 / $66.0000 | Buy Now |
DISTI #
WEL.RTW-1
|
TME | Tip, bent conical, 0.4mm, for hot microtweezers Min Qty: 1 | 30 |
|
$67.1500 / $69.1900 | Buy Now |
|
Master Electronics | Soldering tip set Ø 0,4 mm, 45° RoHS: Compliant |
1 In Stock |
|
$62.7000 / $66.0000 | Buy Now |