Part Details for T0054470199 by Weller Hand Tools GmbH
Overview of T0054470199 by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054470199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Soldering tip chisel Ø 1,6 mm RoHS: Compliant |
31 In Stock |
|
$16.6200 / $17.5000 | Buy Now |
DISTI #
WEL.XT-AL
|
TME | Tip, chisel, 1.6x1mm, for soldering iron, WEL.WP120,WEL.WXP120 Min Qty: 1 | 38 |
|
$11.2600 / $11.9200 | Buy Now |
|
Master Electronics | Soldering tip chisel Ø 1,6 mm RoHS: Compliant |
31 In Stock |
|
$16.6200 / $17.5000 | Buy Now |