There are no models available for this part yet.
Overview of T0054470899 by Weller Hand Tools GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T0054470899 by Weller Hand Tools GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC2690
|
Newark | Xt Aa 60 Soldering Tip 1,6Mm/Weller Rohs Compliant: Yes |Weller T0054470899 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$17.5000 | Buy Now | |
Onlinecomponents.com | Soldering tip, sloped 60° , Ø 1,6 mm RoHS: Compliant | 0 |
|
$16.6200 / $17.5000 | Buy Now | ||
DISTI #
WEL.XT-AA
|
TME | Tip, hoof, 1.6mm, for soldering iron Min Qty: 1 | 31 |
|
$14.6800 / $15.7500 | Buy Now |