There are no models available for this part yet.
Overview of T0054471799 by Weller Hand Tools GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T0054471799 by Weller Hand Tools GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC2698
|
Newark | Xt Ds Soldering Tip 5,0Mm/Weller Rohs Compliant: Yes |Weller T0054471799 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$17.5000 | Buy Now | |
Onlinecomponents.com | Soldering Tip, round, Ø 5,0 mm RoHS: Compliant | 0 |
|
$16.6200 / $17.5000 | Buy Now | ||
DISTI #
WEL.XT-DS
|
TME | Tip, elongated, 5mm, for soldering iron Min Qty: 1 | 7 |
|
$11.7600 / $12.7200 | Buy Now | |
DISTI #
C1S811900045882
|
Chip1Stop | XTDS, .181In X 1.437In Reach, Round Tip, For Wp120 Soldering Pencil RoHS: Compliant | 1 |
|
$5.9900 | Buy Now | |
DISTI #
599-053
|
Techni-Tool, Inc. | Weller T0054471799 Soldering Tip, round, 5.0 mm, XT Series | 0 |
|
$17.5000 | Buy Now | |
DISTI #
599-053
|
TestEquity LLC | Weller T0054471799 Soldering Tip, round, 5.0 mm, XT Series | 0 |
|
$17.5000 | Buy Now |