Part Details for T0054473099 by Weller Hand Tools GmbH
Overview of T0054473099 by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054473099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2701
|
Newark | Xt Ddh 45 Deg Soldering Tip 4,0Mm/Weller Rohs Compliant: Yes |Weller T0054473099 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$17.2000 | Buy Now |
|
Onlinecomponents.com | Soldering tip, sloped 45°, Ø 4 mm |
12 In Stock |
|
$16.3400 / $17.2000 | Buy Now |
|
Master Electronics | Soldering tip, sloped 45°, Ø 4 mm |
12 In Stock |
|
$16.3400 / $17.2000 | Buy Now |
DISTI #
272SO4730
|
Techni-Tool, Inc. | Weller T0054473099 Weller Solder Tip XT DDH Sloped 45 Deg 4.0mm, XT Series | 0 |
|
$17.2000 | Buy Now |
DISTI #
272SO4730
|
TestEquity LLC | Weller T0054473099 Weller Solder Tip XT DDH Sloped 45 Deg 4.0mm, XT Series | 0 |
|
$17.2000 | Buy Now |