Part Details for T0054485099 by Weller Hand Tools GmbH
Overview of T0054485099 by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054485099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Soldering tip conical, Ø 0,5 mm |
64 In Stock |
|
$9.8800 / $10.4000 | Buy Now |
DISTI #
WEL.XNT-1
|
TME | Tip, conical, 0.5mm, for soldering iron Min Qty: 1 | 20 |
|
$9.4200 | Buy Now |
|
Master Electronics | Soldering tip conical, Ø 0,5 mm |
64 In Stock |
|
$9.8800 / $10.4000 | Buy Now |
DISTI #
272SO850
|
Techni-Tool, Inc. | Weller T0054485099 Solder Tip, XNT 1, Conical, 0.5mm Dia, x 27mm L, XNT Series | 77 |
|
$10.4000 | Buy Now |
DISTI #
272SO850
|
TestEquity LLC | Weller T0054485099 Solder Tip, XNT 1, Conical, 0.5mm Dia, x 27mm L, XNT Series | 77 |
|
$10.4000 | Buy Now |