Part Details for T01-0599-B03-B by TE Connectivity
Overview of T01-0599-B03-B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T01-0599-B03-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4952
|
Newark | T01-0599-B03-B=Industrial Conn |Buchanan Te Connectivity T01-0599-B03-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$120.7300 / $130.4000 | Buy Now |
DISTI #
2266-T01-0599-B03-B-ND
|
DigiKey | STANDARD CIRCULAR CONNECTOR, CAB Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$116.0900 / $125.3800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 3m 26AWG Circular to Circular 3 to 3 POS M-F RoHS: Compliant |
72 Partner Stock |
|
$84.9600 / $130.0300 | Buy Now |
DISTI #
TE Connectivity T01-0599-B03-B
|
PEI Genesis | Cable Assembly, 0AWG | 72 |
|
Buy Now | |
|
Master Electronics | Cable Assembly PVC 3m 26AWG Circular to Circular 3 to 3 POS M-F RoHS: Compliant |
72 Partner Stock |
|
$84.9600 / $130.0300 | Buy Now |
Part Details for T01-0599-B03-B
T01-0599-B03-B CAD Models
T01-0599-B03-B Part Data Attributes:
|
T01-0599-B03-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T01-0599-B03-B
TE Connectivity
Cable Assembly, 0AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |