There are no models available for this part yet.
Overview of T012-180-067-R by ARaymond Network
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-T01-20ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 40, 2mm (0.079in), Right Angle | |
10112690-T01-24ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 48, 2mm (0.079in), Right Angle | |
10112684-T01-22ULF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 22 Positions - 2.00mm (0.079in) |
Price & Stock for T012-180-067-R by ARaymond Network
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 19 |
|
Buy Now |