There are no models available for this part yet.
Overview of T02CN13B7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T02CN13B7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38Y9595
|
Newark | Contactor, 3Pst-No/Nc, 24Vac, Din Rail, Load Current Inductive:27A, Relay Mounting:Din Rail, Panel, Operating Voltage:600V, Contact Configuration:3Pst-No, 3Pst-Nc, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Coil Voltage Vdc Nom:-Rohs Compliant: Na |Schneider Electric T02CN13B7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.0300 / $400.8300 | Buy Now | |
DISTI #
4008-T02CN13B7-ND
|
DigiKey | CONTACTOR TESYS NEMA SZ1 3P 24VA Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$360.8000 | Buy Now | |
DISTI #
70418207
|
RS | Contactor Non-Reversing, NEMA Sz 1, 3-Pole 24 VAC, TeSys N Series | Schneider Electric T02CN13B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$364.4100 | RFQ |