Part Details for T02CN13BD by Schneider Electric
Overview of T02CN13BD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T02CN13BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y9594
|
Newark | Contactor, 3Pst-No/Nc, 24Vdc, Din Rail, Load Current Inductive:27A, Relay Mounting:Din Rail, Panel, Operating Voltage:600V, Contact Configuration:3Pst-No, 3Pst-Nc, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Coil Voltage Vac Nom:-Rohs Compliant: Na |Schneider Electric T02CN13BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.2000 / $389.4100 | Buy Now |
DISTI #
4008-T02CN13BD-ND
|
DigiKey | CONTACTOR TESYS NEMA SZ1 3P 24VD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$325.9800 | Buy Now |
DISTI #
70418208
|
RS | Contactor Non-Reversing, NEMA Sz 1, 3-Pole 24 VDC, TeSys N Series | Schneider Electric T02CN13BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$293.3800 / $325.9800 | RFQ |