Part Details for T038X000YKC-BK by Panduit Corp
Overview of T038X000YKC-BK by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T038X000YKC-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8730
|
Newark | P1 Continuous Labeling Tape & Ribbon Cassette, Tape Width:9.7Mm, Tape Material:Polyester, For Use With:Panduit Panther Ls8E & Cougar Ls9 Hand-Held Thermal Transfer Printers, Product Range:-, Colour:Black On Clear, Ink Colour:Black Rohs Compliant: Yes |Panduit T038X000YKC-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7200 | Buy Now |
DISTI #
298-18748-ND
|
DigiKey | TAPE MARKING BLK/CLR 3/8"X8.3YDS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$58.3100 | Buy Now |
DISTI #
T038X000YKC-BK
|
Avnet Americas | Cable Accessories Continuous Tape Polyolefin Clear Roll - Cable Rools/Shrink Tubing (Alt: T038X000YKC-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6000 | Buy Now |
DISTI #
644-T038X000YKC-BK
|
Mouser Electronics | Wire Labels & Markers P1 CASS POLY CLR/BLK .38X.25 RoHS: Compliant | 0 |
|
$50.7900 / $58.2900 | Order Now |
DISTI #
71264190
|
RS | Black on clear, polyester tape. Width: 0.38". | Panduit T038X000YKC-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$54.2300 / $58.3100 | RFQ |
DISTI #
PANT038X000YKC-BK
|
Heilind Electronics | P1 CASSETTE, CONTINUOUS T 7498335314 | Americas - 0 in Stock |
|
$42.6332 / $44.6962 | Buy Now |
|
Onlinecomponents.com | Tapes Non Adhesive Black/Clear Polyester 7.6m RoHS: Compliant |
13 In Stock 33 Factory Stock |
|
$47.7100 / $54.8000 | Buy Now |
DISTI #
67615664
|
Verical | Portable Thermal Transfer Labels Min Qty: 10 Package Multiple: 10 Date Code: 2319 | Americas - 10 |
|
$62.0230 / $71.2400 | Buy Now |
DISTI #
000000000001607402
|
Sager | Wire Labels & Markers P1 CASS POLY CLR/BLK .38X.25 Min Qty: 1 | 0 |
|
$40.2300 / $50.7500 | Buy Now |
|
Master Electronics | Tapes Non Adhesive Black/Clear Polyester 7.6m RoHS: Compliant |
13 In Stock 33 Factory Stock |
|
$47.7100 / $54.8000 | Buy Now |