T0409NJ
Tag Semiconductors Ltd
Description: TRIAC, 800V V(DRM), 4A I(T)RMS

Overview of T0409NJ by Tag Semiconductors Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T0409NJ by Tag Semiconductors Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T0409NJ by Tag Semiconductors Ltd

T0409NJ
Tag Semiconductors Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAG SEMICONDUCTORS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Critical Rate of Rise of Commutation Voltage-Min
2 V/us
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
10 mA
JESD-609 Code
e0
Leakage Current-Max
1.5 mA
On-State Voltage-Max
1.7 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Device Type
TRIAC
Want to compare parts?
  1. T0409NJ
    Tag Semiconductors Ltd
    TRIAC, 800V V(DRM), 4A I(T)RMS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T0409NJ by Tag Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T0409NJ by Tag Semiconductors Ltd

Select Manufacturer
Which Manufacturer of T0409NJ would you like to use for your alert(s)?
  • Please alert me when T0409NJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T0409NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T0409NJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T0409NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T0409NJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T0409NJ by Tag Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: