Part Details for T0505BS-2W by TICOR
Overview of T0505BS-2W by TICOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0505BS-2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5V 400mA 5V 2W DC-DC 84% SIP6 Power Modules ROHS | 200 |
|
$0.8274 / $0.8756 | Buy Now |