Part Details for T1-1-KK81+ by Mini-Circuits
Overview of T1-1-KK81+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for T1-1-KK81+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-T1-1-KK81
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:1 Core & Wire Transformer, 0.15 - 400 Mhz, 50ohm RoHS: Compliant | 97 |
|
$3.9200 / $4.9400 | Buy Now |
Part Details for T1-1-KK81+
T1-1-KK81+ CAD Models
T1-1-KK81+ Part Data Attributes
|
T1-1-KK81+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
T1-1-KK81+
Mini-Circuits
RF Transformer, 0.15MHz Min, 400MHz Max, 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Application | POWER | |
Cut-off Frequency-Max | 400 MHz | |
Cut-off Frequency-Min | 0.15 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 5.84 mm | |
Insertion Loss | 2.75 dB | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 400000 kHz | |
Operating Frequency-Min | 150 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |
Alternate Parts for T1-1-KK81+
This table gives cross-reference parts and alternative options found for T1-1-KK81+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1-1-KK81+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1-1-KK81 | RF Transformer, 0.15MHz Min, 400MHz Max, 1:1, | Mini-Circuits | T1-1-KK81+ vs T1-1-KK81 |