T1-1T-KK81+
Mini-Circuits
Description: RF Transformer, 0.08MHz Min, 200MHz Max, 1:1, ROHS COMPLIANT

Overview of T1-1T-KK81+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for T1-1T-KK81+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-T1-1T-KK81+CT-ND
DigiKey 1:1 C&W XFMR, 0.08 - 200 MHZ Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1223
In Stock
  • 1 $7.0300
  • 10 $6.6910
  • 20 $6.3720
  • 50 $5.9280
  • 100 $5.7720
  • 200 $5.3640
  • 900 $5.2200
  • 1,800 $5.0000
$5.0000 / $7.0300 Buy Now
DISTI # 139-T1-1T-KK81
Mouser Electronics Signal Conditioning 1:1 Core & Wire Transformer, 0.08 - 200 MHz, 50ohm RoHS: Compliant 1189
  • 1 $6.3700
  • 50 $5.9300
  • 100 $5.7700
  • 200 $5.3600
  • 500 $5.2200
  • 900 $4.8100
$4.8100 / $6.3700 Buy Now
Bristol Electronics   5
RFQ
Quest Components RF TRANSFORMER, 0.08MHZ MIN, 200MHZ MAX 297
  • 1 $9.0000
  • 43 $5.5500
  • 181 $4.9500
$4.9500 / $9.0000 Buy Now
Quest Components RF TRANSFORMER, 0.08MHZ MIN, 200MHZ MAX 4
  • 1 $8.4000
  • 2 $5.6000
  • 5 $4.2000
$4.2000 / $8.4000 Buy Now
LCSC SMD6.35x7.87mm RF Misc ICs and Modules ROHS 22
  • 1 $8.8060
  • 10 $7.6613
  • 30 $6.9626
  • 100 $6.3769
$6.3769 / $8.8060 Buy Now
Win Source Electronics   2000
  • 6 $9.4680
  • 13 $7.7690
  • 20 $7.5260
  • 28 $7.2830
  • 36 $7.0400
  • 48 $6.3120
$6.3120 / $9.4680 Buy Now

CAD Models for T1-1T-KK81+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T1-1T-KK81+ by Mini-Circuits

T1-1T-KK81+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
OHMS RATIO IS 1
Application
SIGNAL
Cut-off Frequency-Max
200 MHz
Cut-off Frequency-Min
0.08 MHz
DC Unbalance Current-Max
30 mA
Height
5.84 mm
Insertion Loss
3 dB
JESD-609 Code
e3
Length
7.62 mm
Mounting Feature
SURFACE MOUNT
Number of Primary Winding
1
Number of Secondary Winding
1
Operating Frequency-Max
200000 kHz
Operating Frequency-Min
80 kHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Power Rating
0.25 W
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Transformer Type
RF TRANSFORMER
Width
6.86 mm
Want to compare parts?
  1. T1-1T-KK81+
    Mini-Circuits
    RF Transformer, 0.08MHz Min, 200MHz Max, 1:1, ROHS COMPLIANT
    VS

Alternate Parts for T1-1T-KK81+

This table gives cross-reference parts and alternative options found for T1-1T-KK81+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1-1T-KK81+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T1-1T-KK81 RF Transformer, 0.08MHz Min, 200MHz Max, 1:1, Mini-Circuits T1-1T-KK81+ vs T1-1T-KK81

Related Parts for T1-1T-KK81+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T1-1T-KK81+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T1-1T-KK81+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of T1-1T-KK81+ would you like to use for your alert(s)?
  • Please alert me when T1-1T-KK81+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T1-1T-KK81+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T1-1T-KK81+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T1-1T-KK81+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T1-1T-KK81+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T1-1T-KK81+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: