Datasheets
T1-6T-KK81 by: Mini-Circuits

RF Transformer, 0.015MHz Min, 300MHz Max, 1:1,

Part Details for T1-6T-KK81 by Mini-Circuits

Overview of T1-6T-KK81 by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T1-6T-KK81

Part # Distributor Description Stock Price Buy
Bristol Electronics   3
RFQ
Chip 1 Exchange INSTOCK 530
RFQ

Part Details for T1-6T-KK81

T1-6T-KK81 CAD Models

T1-6T-KK81 Part Data Attributes

T1-6T-KK81 Mini-Circuits
Buy Now Datasheet
Compare Parts:
T1-6T-KK81 Mini-Circuits RF Transformer, 0.015MHz Min, 300MHz Max, 1:1,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.40.85.00
Samacsys Manufacturer Mini-Circuits
Additional Feature OHMS RATIO IS 1
Application MATCHING
Cut-off Frequency-Max 300 MHz
Cut-off Frequency-Min 0.015 MHz
DC Unbalance Current-Max 30 mA
Height 5.84 mm
Insertion Loss 3 dB
JESD-609 Code e0
Length 7.62 mm
Mounting Feature SURFACE MOUNT
Number of Primary Winding 1
Number of Secondary Winding 1
Operating Frequency-Max 300000 kHz
Operating Frequency-Min 15 kHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Packing Method TAPE & REEL
Power Rating 0.25 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Transformer Type RF TRANSFORMER
Turns Ratio (Np:Ns) 1:1
Width 6.86 mm

T1-6T-KK81 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T1-6T-KK81 by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T1-6T-KK81 by Mini-Circuits

  • Please alert me when T1-6T-KK81 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T1-6T-KK81 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T1-6T-KK81 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T1-6T-KK81 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T1-6T-KK81.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T1-6T-KK81 by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: