Part Details for T1-CB2118 by OTTO Engineering Inc
Overview of T1-CB2118 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BCB21-18N-37.125000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCB21-18S-33.333000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for T1-CB2118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T1-CB2118
|
Mouser Electronics | Toggle Switches Mini Trim Toggle Switch RoHS: Compliant | 4 |
|
$79.9600 / $105.0700 | Buy Now |
|
Onlinecomponents.com | Mini Trim Toggle Switch RoHS: Compliant | 0 |
|
$66.1000 / $95.0000 | Buy Now |
DISTI #
000000000006186085
|
Sager | Toggle Switches T1, SWITCH, 2 WAY TOGGLE Min Qty: 3 | 0 |
|
$66.2300 / $99.6600 | Buy Now |