Part Details for T1-MA2312 by OTTO Engineering Inc
Overview of T1-MA2312 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for T1-MA2312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T1-MA2312
|
Mouser Electronics | Toggle Switches 2-Way Jog Threaded Standard Black RoHS: Compliant | 0 |
|
$147.1700 / $196.1800 | Order Now |
|
Onlinecomponents.com | 2-Way Mini Trim Switch RoHS: Compliant | 0 |
|
$147.7300 / $168.1800 | Buy Now |
DISTI #
000000000003489631
|
Sager | Multi-Directional Switches 2-Way Jog Threaded Standard Black Min Qty: 1 | 0 |
|
$143.9000 / $181.1100 | Buy Now |
Part Details for T1-MA2312
T1-MA2312 CAD Models
T1-MA2312 Part Data Attributes
|
T1-MA2312
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T1-MA2312
OTTO Engineering Inc
2 Position Multidirection Switch, SPDT, Latched, Quick Connect Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 17.78 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | MULTIDIRECTION SWITCH-2 POS | |
Termination Type | QUICK CONNECT |