There are no models available for this part yet.
Overview of T1-MB1312 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB131202122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White. | |
G832MB131204022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash White. | |
G832MB131204322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White. |
Price & Stock for T1-MB1312 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-T1-MB1312
|
Mouser Electronics | Toggle Switches Tall Jog Press Fit Standard Black RoHS: Compliant | 0 |
|
$142.9300 / $190.5100 | Order Now | |
Onlinecomponents.com | 2-Way Mini Trim Switch RoHS: Compliant | 0 |
|
$143.4700 / $163.3200 | Buy Now | ||
DISTI #
000000000004097600
|
Sager | Multi-Directional Switches Tall Jog Press Fit Standard Black Min Qty: 1 | 0 |
|
$139.7400 / $175.8800 | Buy Now |
CAD Models for T1-MB1312 by OTTO Engineering Inc
Part Data Attributes for T1-MB1312 by OTTO Engineering Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Body Height
|
17.78 mm
|
Body Length or Diameter
|
12.7 mm
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
IP68
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
MULTIDIRECTION SWITCH-2 POS
|
Termination Type
|
QUICK CONNECT
|