Part Details for T100N-C by Panduit Corp
Overview of T100N-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T100N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4651
|
Newark | Spiral Wrap, 1" X 100 , Natural, External Diameter - Imperial:1", External Diameter - Metric:25.4Mm, Wrap Material:Nylon 6.6 (Polyamide 6.6), Wrap Color:Natural, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Panduit T100N-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,111.0100 / $1,275.0500 | Buy Now |
DISTI #
298-14103-ND
|
DigiKey | SPIRAL WRAP 1" X 100' NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,479.3000 | Buy Now |
DISTI #
T100N-C
|
Avnet Americas | Cable Accessories Spiral Wrap Nylon Natural - Cable Rools/Shrink Tubing (Alt: T100N-C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,038.5700 | Buy Now |
DISTI #
644-T100N-C
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP 1.0x100' NYL 6.6 NATURAL RoHS: Compliant | 0 |
|
$1,339.2700 | Order Now |
DISTI #
70386944
|
RS | SpiralWrap,1"(25.4mm)x100',Nylon, | Panduit T100N-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1,479.2900 | RFQ |
DISTI #
PANT100N-C
|
Heilind Electronics | Spiral Wrap, 1 (25.4mm) x 100', Nylon, | Americas - 0 in Stock |
|
$1,147.1428 / $1,183.5600 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Spiral Wrap Nylon Natural RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$1,038.5700 / $1,093.2300 | Buy Now |
DISTI #
000000000000634082
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP 1.0x100' NYL 6.6 NATURAL Min Qty: 1 | 0 |
|
$909.3200 / $920.5500 | Buy Now |
|
Master Electronics | Cable Accessories Spiral Wrap Nylon Natural RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$1,038.5700 / $1,093.2300 | Buy Now |
Part Details for T100N-C
T100N-C CAD Models
T100N-C Part Data Attributes
|
T100N-C
Panduit Corp
Buy Now
|
Compare Parts:
T100N-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |