-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8307
|
Newark | Protection Cover, Metal, Hood/Housing, Accessory Type:Protection Cover, For Use With:Amp H3A Series Hood/Housing Connectors, Connector Body Material:Metal Body, Product Range:H3A Series Rohs Compliant: Yes |Amp Te Connectivity T1010033100-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $6.1800 | Buy Now |
DISTI #
T1010033100-000
|
Avnet Americas | H3A-KDBM - Boxed Product (Development Kits) (Alt: T1010033100-000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$2.8655 / $3.4483 | Buy Now |
DISTI #
571-T1010033100-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood 24MM L 24MM W Die Cast Aluminum RoHS: Compliant | 85 |
|
$3.4800 / $5.3500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.8600 | Buy Now |
DISTI #
AMPT1010033100-000
|
Heilind Electronics | H3A-KDBM | Americas - 86 in Stock |
|
$3.1227 / $3.7119 | Buy Now |
|
Onlinecomponents.com | H3A-KDBM RoHS: Compliant | 0 |
|
$2.5500 / $4.6700 | Buy Now |
DISTI #
T1010033100000-0
|
TME | T1010033100-000 Min Qty: 15 | 105 |
|
$5.1749 / $6.8355 | Buy Now |
DISTI #
AMPT1010033100-000
|
Interstate Connecting Components | H3A-KDBM | 28 |
|
$3.1227 / $3.7119 | Buy Now |
DISTI #
C1S114402061704
|
Chip1Stop | Backshells RoHS: Compliant | 105 |
|
$5.8800 / $7.0100 | Buy Now |
|
Master Electronics | H3A-KDBM RoHS: Compliant | 0 |
|
$2.5500 / $4.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1010033100-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1010033100-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |