-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H3A-KDBP-NR Accessory Type:Cover;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Cover Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1010033200-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1287
|
Newark | Heavy Duty Power Connectors H3A-Kdbp-Nr |Amp Te Connectivity T1010033200-000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$2.0300 / $2.5800 | Buy Now |
DISTI #
A133916-ND
|
DigiKey | T1010033200-000 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
105 In Stock |
|
$2.4767 / $4.1300 | Buy Now |
DISTI #
T1010033200-000
|
Avnet Americas | Protection Cover for H32B Housing 1 Size Polycarbonate Gray - Bulk (Alt: T1010033200-000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$1.1792 / $1.4191 | Buy Now |
DISTI #
571-T1010033200-000
|
Mouser Electronics | Heavy Duty Power Connectors H3A-KDBP-NR RoHS: Compliant | 0 |
|
$1.6500 / $3.7000 | Order Now |
DISTI #
72022286
|
RS | Heavy Duty Power Connector, H3A-KDBP-NR | TE Connectivity T1010033200-000 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2200 / $5.4000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Container: Bag | 0Bag |
|
$1.1800 | Buy Now |
DISTI #
AMPT1010033200-000
|
Heilind Electronics | H3A-KDBP-NR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H3A-KDBP-NR RoHS: Compliant |
120 Partner Stock |
|
$1.1000 / $2.0100 | Buy Now |
DISTI #
52919939
|
Verical | Backshell Protection Cover Straight Nylon White Min Qty: 40 Package Multiple: 10 | Americas - 120 |
|
$1.4700 / $1.9500 | Buy Now |
DISTI #
T1010033200-000
|
Avnet Americas | Protection Cover for H32B Housing 1 Size Polycarbonate Gray - Bulk (Alt: T1010033200-000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$1.1792 / $1.4191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1010033200-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1010033200-000
TE Connectivity
H3A-KDBP-NR Accessory Type:Cover;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Cover Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1010033200-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |