Part Details for T1014NSE7KQA by NXP Semiconductors
Overview of T1014NSE7KQA by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for T1014NSE7KQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64Y0924
|
Newark | Qoriq, 1Xcpu 64-Bit Pwr Arch, 1.0Ghz, Ddr3L/4, Pcie, 1/10Gbe, Hw Accel, 0 To 105C, 23X23 Pkg/ Tray Rohs Compliant: Yes |Nxp T1014NSE7KQA RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0300 / $78.6600 | Buy Now |
DISTI #
2832-T1014NSE7KQA-ND
|
DigiKey | IC MPU QORIQ T1 1GHZ 780FBGA Min Qty: 10 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$77.1200 | Buy Now |
DISTI #
T1014NSE7KQA-ND
|
DigiKey | IC MPU QORIQ T1 1GHZ 780FBGA Min Qty: 10 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.2947 | Buy Now |
DISTI #
T1014NSE7KQA
|
Avnet Americas | MPU QorIQ T RISC 64-Bit 1000MHz 780-Pin FCP-BGA Box - Trays (Alt: T1014NSE7KQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-T1014NSE7KQA
|
Mouser Electronics | Microprocessors - MPU QorIQ, 1xCPU 64-Bit Pwr Arch, 1.0GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, 0 to 105C, 23x23 pkg RoHS: Compliant | 0 |
|
$85.0400 / $104.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$72.3000 | Buy Now |
DISTI #
T1014NSE7KQA
|
EBV Elektronik | MPU QorIQ T RISC 64-Bit 1000MHz 780-Pin FCP-BGA Box (Alt: T1014NSE7KQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2400 |
|
RFQ |
Part Details for T1014NSE7KQA
T1014NSE7KQA CAD Models
T1014NSE7KQA Part Data Attributes
|
T1014NSE7KQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T1014NSE7KQA
NXP Semiconductors
64-BIT, 1000MHz, RISC PROCESSOR, PBGA780
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.07 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | SoC |