Part Details for T101J1AVQE2 by C&K
Overview of T101J1AVQE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T101J1AVQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2278
|
Newark | Rocker Switch,right Angle,spdt,on-On-On,wp Straight Terminal,rocker,pcb Hole Count:4 |C&k Components T101J1AVQE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$10.1600 | Buy Now |
DISTI #
35AH7964
|
Newark | T101J1Avqe2 |C&k Components T101J1AVQE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $11.1500 | Buy Now |
DISTI #
T101J1AVQE2-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1781 | Buy Now |
DISTI #
611-T101J1AVQE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$7.7300 / $10.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$14.0300 | Buy Now |
DISTI #
C&K Components T101J1AVQE2
|
PEI Genesis | Rocker Switch | 353 |
|
Buy Now | |
DISTI #
000000000000700700
|
Sager | Rocker Switches Rocker Min Qty: 80 | 0 |
|
$7.4300 / $7.9600 | Buy Now |
Part Details for T101J1AVQE2
T101J1AVQE2 CAD Models
T101J1AVQE2 Part Data Attributes
|
T101J1AVQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
T101J1AVQE2
C&K
ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON-ON,WP STRAIGHT TERMINAL,ROCKER,4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER |