Switches
T101S1TKZQE
Description: TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE,3

Overview of T101S1TKZQE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T101S1TKZQE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 40M2418
Newark Toggle Switches Toggle |C&k Components T101S1TKZQE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.4300
$9.4300 Buy Now
DISTI # T101S1TKZQE-ND
DigiKey SWITCH TOGGLE SPDT 3A 120V Min Qty: 400 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 400 $7.3228
$7.3228 Buy Now
DISTI # 611-T101S1TKZQE
Mouser Electronics Toggle Switches Toggle RoHS: Compliant 0
  • 400 $7.0800
$7.0800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 0
  • 400 $7.2400
$7.2400 Buy Now
Bristol Electronics   550
RFQ
DISTI # 000000000000595086
Sager Toggle Switches Toggle Min Qty: 400 0
  • 400 $6.1600
$6.1600 Buy Now

CAD Models for T101S1TKZQE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T101S1TKZQE by C&K

T101S1TKZQE
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
21 Weeks
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.41 inch
Actuator Material
BRASS
Actuator Type
LOCKING LEVER, ROUND TIP
Body Breadth
5.08 mm
Body Height
8.57 mm
Body Length or Diameter
8.13 mm
Bushing Diameter
0.249 inch
Bushing Length
0.31 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@120VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@28VDC
Contact Function
ON-ON
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
SILVER
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. T101S1TKZQE
    C&K
    TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,TOGGLE,3
    VS

Related Parts for T101S1TKZQE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T101S1TKZQE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T101S1TKZQE by C&K

Select Manufacturer
Which Manufacturer of T101S1TKZQE would you like to use for your alert(s)?
  • Please alert me when T101S1TKZQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T101S1TKZQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T101S1TKZQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T101S1TKZQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T101S1TKZQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T101S1TKZQE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: