Part Details for T101STDCBE by C&K
Overview of T101STDCBE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T101STDCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1960
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:T Series, Switch Mounting:Panel Mount, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components T101STDCBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 949 |
|
$9.7100 / $11.9800 | Buy Now |
DISTI #
40M2393
|
Newark | Toggle |C&k Components T101STDCBE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $9.9200 | Buy Now |
DISTI #
CKN10957-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
92 In Stock |
|
$7.7021 / $11.6600 | Buy Now |
DISTI #
611-T101STDCBE
|
Mouser Electronics | Toggle Switches ON/ON .26" BUSHING RoHS: Compliant | 0 |
|
$7.7000 / $11.6600 | Order Now |
DISTI #
V99:2348_14459612
|
Arrow Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1605 | Americas - 32 |
|
$0.6386 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$13.7100 | Buy Now |
DISTI #
16864833
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk Min Qty: 5 Package Multiple: 1 | Americas - 59 |
|
$8.0100 / $12.8500 | Buy Now |
DISTI #
25890562
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk Min Qty: 9 Package Multiple: 1 Date Code: 1605 | Americas - 32 |
|
$0.6386 | Buy Now |
DISTI #
000000000000595105
|
Sager | Toggle Switches ON/ON .26 BUSHING Min Qty: 50 | 0 |
|
$7.2600 / $8.0100 | Buy Now |
Part Details for T101STDCBE
T101STDCBE CAD Models
T101STDCBE Part Data Attributes
|
T101STDCBE
C&K
Buy Now
Datasheet
|
Compare Parts:
T101STDCBE
C&K
TOGGLE SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.37 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | T | |
Body Breadth | 5.08 mm | |
Body Height | 8.5852 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Length | 0.26 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |