-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V, 10A Snubberless? Triac in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3290
|
Newark | Thyristor |Stmicroelectronics T1035-6G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
T1035-6G-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 10A D2PAK Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4865 | Buy Now |
DISTI #
T1035-6G
|
Avnet Americas | TRIAC 1.55V 600V 0.005mA 3-Pin TO-263 Tube - Rail/Tube (Alt: T1035-6G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4376 / $0.4564 | Buy Now |
DISTI #
511-T1035-6G
|
Mouser Electronics | Triacs 600V, 10A Snubberless? Triac in D2PAK RoHS: Compliant | 1292 |
|
$0.4410 / $1.1700 | Buy Now |
|
STMicroelectronics | 600V, 10A Snubberless? Triac in D2PAK RoHS: Compliant Min Qty: 1 | 1623 |
|
$0.6200 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.4360 | Buy Now |
DISTI #
T1035-6G
|
Avnet Silica | (Alt: T1035-6G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1035-6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1035-6G
STMicroelectronics
600V, 10A Snubberless? Triac in D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-04-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |