Trigger Devices
T1050H-6I
STMicroelectronics
Description: 10 A - 600 V - 150 °C H-series Triacs

Overview of T1050H-6I by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Electronic Manufacturing Medical Imaging Robotics and Drones

Price & Stock for T1050H-6I by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 57P4614
Newark Thyristor |Stmicroelectronics T1050H-6I RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-7628-5-ND
DigiKey TRIAC ALTERNISTOR 600V 10A TO220 Min Qty: 2000 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $0.5224
$0.5224 Buy Now
DISTI # T1050H-6I
Avnet Americas Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: T1050H-6I) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.4964
  • 4,000 $0.4812
  • 6,000 $0.4698
$0.4698 / $0.4964 Buy Now
DISTI # 511-T1050H-6I
Mouser Electronics Triacs Hi temp 10A Triacs RoHS: Compliant 1000
  • 1 $1.2600
  • 10 $1.0400
  • 100 $0.8040
  • 500 $0.6820
  • 1,000 $0.5540
  • 2,000 $0.5220
  • 5,000 $0.5140
  • 10,000 $0.5050
$0.5050 / $1.2600 Buy Now
STMicroelectronics 10 A - 600 V - 150 &#176, C H-series Triacs RoHS: Compliant Min Qty: 1 1000
  • 1 $1.2400
  • 10 $1.0200
  • 100 $0.7900
  • 500 $0.6700
$0.6700 / $1.2400 Buy Now
Future Electronics T1050H Series 600 Vdrm 10 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 50 $0.5700
  • 200 $0.5450
  • 1,000 $0.5150
  • 2,000 $0.5050
  • 6,250 $0.4750
$0.4750 / $0.5700 Buy Now
Future Electronics T1050H Series 600 Vdrm 10 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 50 $0.5500
  • 200 $0.5250
  • 1,000 $0.5000
  • 2,000 $0.4900
  • 6,250 $0.4600
$0.4600 / $0.5500 Buy Now
Bristol Electronics   850
RFQ
Quest Components   680
  • 1 $2.2624
  • 266 $1.0464
  • 574 $0.9332
$0.9332 / $2.2624 Buy Now
DISTI # T1050H-6I
Avnet Silica Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Isolated Tube (Alt: T1050H-6I) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # T1050H-6I
EBV Elektronik Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Isolated Tube (Alt: T1050H-6I) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for T1050H-6I by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T1050H-6I by STMicroelectronics

T1050H-6I
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
ROHS COMPLIANT PACKAGE-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1500 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
75 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
10 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
TRIAC
Want to compare parts?
  1. T1050H-6I
    STMicroelectronics
    10 A - 600 V - 150 °C H-series Triacs
    VS

Related Parts for T1050H-6I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T1050H-6I by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T1050H-6I by STMicroelectronics

Select Manufacturer
Which Manufacturer of T1050H-6I would you like to use for your alert(s)?
  • Please alert me when T1050H-6I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T1050H-6I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T1050H-6I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T1050H-6I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T1050H-6I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T1050H-6I by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: