Datasheets
T105MHZQE by:

Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount

Part Details for T105MHZQE by ITT Interconnect Solutions

Overview of T105MHZQE by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T105MHZQE

T105MHZQE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T105MHZQE Part Data Attributes

T105MHZQE ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
T105MHZQE ITT Interconnect Solutions Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount
Part Life Cycle Code Obsolete
Ihs Manufacturer ITT CANNON
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Angle 25 deg
Actuator Finish CHROME
Actuator Length 0.21 inch
Actuator Material BRASS
Actuator Type TOGGLE BAT
Body Breadth 5.08 mm
Body Height 23.622 mm
Body Length or Diameter 8.128 mm
Bushing Diameter 0.19 inch
Bushing Length 0.24 inch
Bushing Type UNTHREADED
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 2A@120VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A
Contact (DC) Max Rating R Load 2A@28VDC
Contact Function (ON)-OFF-(ON)
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 30000 Cycle(s)
End Contact Material SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY
Solderability MIL-STD
Surface Mount NO
Switch Action HORIZONTAL
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Length 0.16 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER LUG
Washability SOLVENT

Alternate Parts for T105MHZQE

This table gives cross-reference parts and alternative options found for T105MHZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T105MHZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T105MHV3QE Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight ITT Interconnect Solutions T105MHZQE vs T105MHV3QE
T105MH9ZQE Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount ITT Interconnect Solutions T105MHZQE vs T105MH9ZQE
T105MHAQE Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle ITT Interconnect Solutions T105MHZQE vs T105MHAQE
T105MHAVQE Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, 4 PCB Hole Cnt, Wire Wrap Terminal, Toggle Bat Actuator, Through Hole-right Angle ITT Interconnect Solutions T105MHZQE vs T105MHAVQE
T105SH9AQE Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle ITT Interconnect Solutions T105MHZQE vs T105SH9AQE
T105SHAQE Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle ITT Interconnect Solutions T105MHZQE vs T105SHAQE
T105SH9CQE Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight ITT Interconnect Solutions T105MHZQE vs T105SH9CQE
T105SH9AVQE Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, 4 PCB Hole Cnt, Wire Wrap Terminal, Toggle Bat Actuator, Through Hole-right Angle ITT Interconnect Solutions T105MHZQE vs T105SH9AVQE
T105SHV3QE Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight ITT Interconnect Solutions T105MHZQE vs T105SHV3QE
T105MH9AQE Toggle Switch, SPDT, (on)-off-(on), Horizontal, 2A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle ITT Interconnect Solutions T105MHZQE vs T105MH9AQE

T105MHZQE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T105MHZQE by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T105MHZQE by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of T105MHZQE would you like to use for your alert(s)?
  • Please alert me when T105MHZQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T105MHZQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T105MHZQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T105MHZQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T105MHZQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T105MHZQE by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: