Part Details for T1081N70TOHPRXPSA1 by Infineon Technologies AG
Overview of T1081N70TOHPRXPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1081N70TOHPRXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-T1081N70TOHPRXPSA1-ND
|
DigiKey | HIGH POWER THYR / DIO Min Qty: 2 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,264.8500 | Buy Now |
DISTI #
T1081N70TOHPRXPSA1
|
Avnet Americas | Phase Control Thyristor 7kV 35kA 4-Pin BG-T12026K Tray - Trays (Alt: T1081N70TOHPRXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$2,518.5132 | Buy Now |
DISTI #
726-T1081N70TOHPRXPS
|
Mouser Electronics | SCR Modules Y RoHS: Compliant | 0 |
|
$3,170.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 52 Weeks | 0 |
|
$2,353.1000 | Buy Now |