Part Details for T10GC1-22.1184MHZ-T by Abracon Corporation
Overview of T10GC1-22.1184MHZ-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T10GC1-22.1184MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T10GC1-22.1184MHZ-T
|
Avnet Americas | - Tape and Reel (Alt: T10GC1-22.1184MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-T10GC1-22.1184T
|
Mouser Electronics | Crystals Miniature Crystal SMD, Ceramic, 22.1184MHZ, 10pf, 10ppm @ 25C, 30ppm -40+85C, 3.2 X 2.5 X .75mm (4 pad) RoHS: Compliant | 0 |
|
$0.2390 / $0.5200 | Order Now |
Part Details for T10GC1-22.1184MHZ-T
T10GC1-22.1184MHZ-T CAD Models
T10GC1-22.1184MHZ-T Part Data Attributes
|
T10GC1-22.1184MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
T10GC1-22.1184MHZ-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.45mm x 2.75mm x 0.75mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |