Part Details for T10GC1-24.576MHZ-T by MMD
Overview of T10GC1-24.576MHZ-T by MMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T10GC1-24.576MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2775-T10GC1-24.576MHZ-TCT-ND
|
DigiKey | CRYSTAL 24.5760MHZ 10PF SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
733 In Stock |
|
$0.2909 / $0.5500 | Buy Now |
|
Future Electronics | Crystal 24.576MHZ 10pf 15ppm @ 25C 30ppm 3.2 x 2.5 x 0.75 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2421 / $0.2863 | Buy Now |