Part Details for T11-2-1.25A-01-11A-V by Airpax
Overview of T11-2-1.25A-01-11A-V by Airpax
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-2-1.25A-01-11A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4662
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax T11-2-1.25A-01-11A-V Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2700 | Buy Now |
DISTI #
71263051
|
RS | Circuit Breaker Magnetic-Hydraulic 1.25A 250VAC 65VDC 1 Pole Toggle UL1077 | Sensata - Airpax T11-2-1.25A-01-11A-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 11 |
|
$24.8600 | Buy Now |