Part Details for T11-2-3.00A-02-21BL-V by Sensata Technologies
Overview of T11-2-3.00A-02-21BL-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F6421BLFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
54FCT821BLB | Renesas Electronics Corporation | 10-BIT NON-INVRTNG REGIST | |
54FCT821BLB8 | Renesas Electronics Corporation | 10-BIT NON-INVRTNG REGIST |
Price & Stock for T11-2-3.00A-02-21BL-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T112300A221BLV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$16.9800 | Order Now |
DISTI #
51493242
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/65VDC Min Qty: 3 Package Multiple: 3 Date Code: 1806 | Americas - 9 |
|
$19.7990 / $32.3830 | Buy Now |