Part Details for T11-311-2 by Schurter Electronic Components
Overview of T11-311-2 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-311-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2404
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 2A, Product Range:T11 Series, Current Rating:2A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:240V Rohs Compliant: Yes |Schurter T11-311-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4400 / $10.3700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 2A 240VAC RoHS: Compliant |
106 In Stock |
|
$6.2600 / $10.2700 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 2A 240VAC RoHS: Compliant |
106 In Stock |
|
$6.2600 / $10.2700 | Buy Now |
Part Details for T11-311-2
T11-311-2 CAD Models
T11-311-2 Part Data Attributes:
|
T11-311-2
Schurter Electronic Components
Buy Now
|
Compare Parts:
T11-311-2
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |