Part Details for T110B155M075AS by KEMET Corporation
Overview of T110B155M075AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110B155M075AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110B155M075AS
|
Avnet Americas | Cap Tant Solid 1.5uF 75V 20% (4.7 X 12.04mm) Axial 5 Ohm 125°C Bulk - Bulk (Alt: T110B155M075AS) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
RFQ |
Part Details for T110B155M075AS
T110B155M075AS CAD Models
T110B155M075AS Part Data Attributes
|
T110B155M075AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B155M075AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T110B155M075AS
This table gives cross-reference parts and alternative options found for T110B155M075AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B155M075AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B155M075RS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T110B155M075AS vs T212B155M075RS7443 |
150D155X0075B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B155M075AS vs 150D155X0075B2TE3 |
T212B155M075MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B155M075AS vs T212B155M075MS4252 |
T110B155M075PT | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T110B155M075AS vs T110B155M075PT |
M39003/01-7273 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110B155M075AS vs M39003/01-7273 |
T212B155M075CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B155M075AS vs T212B155M075CS |
T215B155M075GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B155M075AS vs T215B155M075GS7200 |
T110B155M075ST7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T110B155M075AS vs T110B155M075ST7443 |
M39003/012884 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B155M075AS vs M39003/012884 |
M39003/012404A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B155M075AS vs M39003/012404A |